EAO 61-4610.0 Selector switch-actuator 3 positions main-0-main D18

MPN
61-4610.0
Brand
EAO
Order Code
48-3040
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £13.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 6 despatched in 5 working days

EAO 61-4610.0 is a selector switch-actuator featuring three distinct positions: main, 0, and main, designed for integration in control panels and automation systems. This actuator component is characterised by its robust construction and reliable performance in various industrial environments, specifically crafted to withstand frequent use and demanding conditions. The devices design accommodates easy operation while ensuring secure switching between positions, making it ideally suited for applications such as machine control, process management, and systems requiring manual input selection.
Type Selector Switch actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Lever Shape Short
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 100 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Rotary Positions 3 Positions
Switching Action Concat Maintained - Rest - Maintained
Switching Angle Rotation Concat 90° Left / 90° Right
Weight 0.00569

Reviews

Be the first to submit a review

Trustpilot