EAO 61-1230.0 Illuminated pushbutton-actuator main 18x24

MPN
61-1230.0
Brand
EAO
Order Code
48-3032
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 186 despatched in 5 working days

EAO 61-1230.0 is an illuminated pushbutton-actuator that features a main dimension of 18x24 mm. This component is designed to provide reliable operation within industrial and commercial environments where visual indication and control are essential. Its compact design allows for integration into tight spaces, offering versatility for system designers. Common applications include control panels, user interfaces, and automated machines where illumination aids in indicating operational status. The robust construction ensures durability and long-term performance under various operational conditions.
Type Pushbutton
Contact Configuration SPNO
Switch Function N/A
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Maintained
Weight 0.00455

Reviews

Be the first to submit a review

Trustpilot