EAO 61-9930.0 Front bezel-set, flush mounting black 24x24 plastic opaque

MPN
61-9930.0
Brand
EAO
Order Code
48-3105
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,574 despatched in 5 working days

EAO 61-9930.0 is a front bezel-set designed for flush mounting applications. This component features a black, opaque plastic construction with dimensions of 24x24 millimetres, making it suitable for integration into control panels or operator interfaces. It is primarily used in settings where aesthetic consistency and protection against environmental elements are crucial, providing an ergonomic and durable solution for enclosed electrical installations. The bezels design ensures a seamless appearance when installed, which is essential in maintaining a professional look.
Type Front Bezel set
Dimensions Concat 24 Mm X 24 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic, According To Ul 94 V0
Front Dimension Concat 24 Mm X 24 Mm
Front Form Square
Mounting Cut Out Dps Concat 21 Mm X 21 Mm
Output Hsd Yes
Weight 0.0029

Reviews

Be the first to submit a review

Trustpilot