EAO 61-9220.0 Keylock front bezel black 15,3x15,3 plastic opaque

MPN
61-9220.0
Brand
EAO
Order Code
48-3059
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 73 despatched in 5 working days

EAO 61-9220.0 is a keylock front bezel designed with a black, opaque plastic build measuring 15.3 by 15.3 millimetres. This component is utilised to secure and enhance the interface of control panels, offering a robust and reliable solution for environments where unauthorised access needs to be prevented. The opaque characteristic of the bezel ensures that any internal mechanisms or operations remain concealed, thereby maintaining the integrity and aesthetics of the machinerys external surface.
Type Keylock Bezel
Colour Black
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Colour Black
Lens Illumination Non Illuminated
Material Plastic
Output Hsd Yes
Weight 0.0013

Reviews

Be the first to submit a review

Trustpilot