EAO 61-8775.37 Switching element slow-make for E-Stop LL 1NC+1NO ST/PT gold

MPN
61-8775.37
Brand
EAO
Order Code
48-3057
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-8775.37 is a switching element characterised by its slow-make contacts, designed specifically for emergency-stop applications. This component features a contact configuration of 1 normally closed (1NC) and 1 normally open (1NO) contact, equipped with both self-cleaning silver contacts and gold plating for enhanced conductivity and resistance to oxidation. This switching element is typically employed in engineering applications that require immediate operational control and safety assurance, such as in industrial machinery or automation systems.
Type Switch element
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic, According To Ul 94 V0
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 3, According To En Iec 60947-1
Rotary Positions 2 Positions
Switching System Slow-make Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 3 A
Weight 0.0076

Reviews

Be the first to submit a review

Trustpilot