EAO 61-9321.2 Lens red 15,3x15,3 plastic transparent

MPN
61-9321.2
Brand
EAO
Order Code
48-3065
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9321.2, refers to a lens that is designed to be red with dimensions of 15.3 by 15.3 millimetres. This lens is constructed from a transparent plastic material, allowing it to effectively channel light while providing the necessary colour distinction required in indicator systems. The product is typically used in various engineering applications, such as in control panels, signalling equipment, or any system requiring distinct visual signals to communicate operational statuses.
Type Lens
Lens Colour Red
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00139

Reviews

Be the first to submit a review

Trustpilot