EAO 61-3440.4/8 Switch E-Stop Actuator unlocking to twist release grey D27

MPN
61-3440.4/8
Brand
EAO
Order Code
48-3039
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-3440.4/8 is a switch emergency-stop actuator with an unlocking mechanism designed for twisting release, and it exhibits a grey coloured D27 profile. It features a robust design suitable for industrial environments, providing reliable operation under challenging conditions due to its durable construction materials. This actuator is commonly implemented in machinery and equipment control systems to ensure safety by allowing manual interruption of processes in emergency situations. Its application is crucial in sectors such as manufacturing, automation, and transport where rapid response is required.
Type E-Stop Switch actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Lens Colour Grey
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Marking Text Arrows
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot