EAO 61-9642.1 Lens flush mounting smoked D19,7 plastic transparent

MPN
61-9642.1
Brand
EAO
Order Code
48-3080
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 132 despatched in 5 working days

EAO 61-9642.1 is a lens designed for flush mounting with a smoked finish, measuring 19.7 millimetres in diameter. The lens is constructed from plastic and is transparent, facilitating easy integration with a range of devices where visibility and aesthetics are considerations. This component is used in various applications, particularly in control panels and instrumentation where it serves both functional and protective roles. Its design ensures minimal protrusion whilst maintaining optimal light diffusion and protection of underlying LEDs or indicators.
Type Lens
Lens Colour Smokey Black
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Product Variant Ch
Weight 0.00149

Reviews

Be the first to submit a review

Trustpilot