EAO 61-1330.0 Illuminated pushbutton-actuator mom/main 18x24

MPN
61-1330.0
Brand
EAO
Order Code
48-3034
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 37 despatched in 5 working days

EAO 61-1330.0 is an illuminated pushbutton actuator designed for use in various industrial and commercial applications. This robust component features a momentary switching function, providing reliable and precise control within complex systems. The actuator is designed with dimensions of 18x24 mm, allowing it to fit within compact panel configurations while offering a high degree of durability and consistent performance. It is commonly utilised in automated machinery, control panels, and other environments requiring rigorous operational standards.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 1 Mil. Cycles Of Operation (maintain), 2 Mil. Cycles Of Operation (momentary)
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Maintained Or Momentary
Weight 0.00455

Reviews

Be the first to submit a review

Trustpilot