EAO 61-8430.12 Snap-action switching element SA 3S ST/PT silver

MPN
61-8430.12
Brand
EAO
Order Code
48-3044
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 33 despatched in 5 working days

EAO 61-8430.12 is a snap-action switching element known as the SA 3S ST/PT with silver contacts. This component is designed for high-precision applications where rapid switching is required, providing reliable operation by utilising a snap-action mechanism that ensures quick transitions between on and off states. The elements silver contacts enhance conductivity and minimise resistance, making it suitable for low-voltage and low-current applications. Typical uses include industrial control systems, automation equipment, and safety interlocks.
Type Switch element
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 3 No
Contacts Material Silver
Electrical Lifetime =50 000 Cycles Of Operation At 250vac, 2a, Cosf 0.95,
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic, According To Ul 94 V0
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 61058-1
Rotary Positions 2 Positions
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 3 A
Vibration Resistance Max. 100 M / S² From 10 Hz ... 500 Hz, (sinusoidal En Iec 60068-2-6)
Weight 0.00666

Reviews

Be the first to submit a review

Trustpilot