EAO 61-8420.12 Snap-action switching element SA 2NO ST/PT silver

MPN
61-8420.12
Brand
EAO
Order Code
48-3043
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 957 despatched in 5 working days

EAO 61-8420.12 is a snap-action switching element that features a double normally open (2NO) contact configuration, using silver contacts for reliable conductivity and performance in various electrical applications. Engineered for easy integration, the switch is designed to provide a responsive and precise make-and-break mechanism, suitable for integration into control systems where quick actuation is critical. Typical applications include industrial machinery control panels, automation systems, and other installations that demand durability and efficiency in repetitive operations.
Type Switch element
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 2 No
Contacts Material Silver
Electrical Lifetime =50 000 Cycles Of Operation At 250vac, 2a, Cosf 0.95,
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic, According To Ul 94 V0
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 61058-1
Rotary Positions 2 Positions
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance Max. 100 M / S² From 10 Hz ... 500 Hz, (sinusoidal En Iec 60068-2-6)
Weight 0.00596

Reviews

Be the first to submit a review

Trustpilot