EAO 61-9671.2 Lens flush mounting red 18x18 plastic transparent

MPN
61-9671.2
Brand
EAO
Order Code
48-3082
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 409 despatched in 5 working days

EAO 61-9671.2 is a lens designed for flush mounting applications, distinguished by its red, transparent plastic composition, and compact 18x18 millimetres dimensions. This component is constructed to fit seamlessly into control panels, providing a resilient and durable solution for visual signalling. Its transparent nature ensures optimal light dispersion, making it suitable for warning lights or status indicators in various industrial and automation environments. The lens is engineered to withstand the rigours of daily use in high-demand operations.
Type Lens
Lens Colour Red
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00155

Reviews

Be the first to submit a review

Trustpilot