EAO 61-1140.0 Illuminated pushbutton-actuator mom D24

MPN
61-1140.0
Brand
EAO
Order Code
48-3028
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 324 despatched in 5 working days

EAO 61-1140.0 Illuminated pushbutton actuator, designed for panel mounting, features a robust construction suitable for demanding environments. This momentary pushbutton is equipped with an integrated LED illumination system that operates at 24 volts DC, providing clear visual indication even in low-light conditions. Its enhanced durability is achieved through quality materials and precise engineering, ensuring reliable performance in both industrial control panels and automation systems.
Type Pushbutton
Switch Function Off-(On)
Mounting Panel
Voltage Rating 24V
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 2 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Momentary
Weight 0.00429

Reviews

Be the first to submit a review

Trustpilot