EAO 61-9351.7 Lens colourless clear 20x20 plastic transparent

MPN
61-9351.7
Brand
EAO
Order Code
48-3077
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9351.7 is a lens that is colourless and clear, measuring 20x20 millimetres; it is crafted from high-quality, transparent plastic. Its clarity and precision make it an ideal component in applications requiring unobstructed light transmission such as in optical instruments, illumination systems, or display panels. Designed for durability and optical efficiency, this lens can be integrated into systems where clear visibility and non-distorted light passage are critical.
Type Lens
Lens Colour Clear
Dimensions Concat 20 Mm X 20 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00216

Reviews

Be the first to submit a review

Trustpilot