EAO 61-9331.5 Lens green 15,3x21,5 plastic transparent

MPN
61-9331.5
Brand
EAO
Order Code
48-3071
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 38 despatched in 5 working days

EAO 61-9331.5 is a lens that serves as a key component in various engineering applications requiring visual indicators. This lens is green, with dimensions of 15.3 x 21.5 millimetres, and is made from transparent plastic, allowing for effective light transmission and durable performance. The component is typically utilised in control panels, instrumentation, and automotive dashboards, where it aids in status indication and enhances user interaction by providing a clear and distinguishable visual signal.
Type Lens
Lens Colour Green
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot