EAO 61-9921.0 Protective cap flush mounting black/clear 24x24 plastic

MPN
61-9921.0
Brand
EAO
Order Code
48-3102
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9921.0 is a protective cap designed for flush mounting applications, rendered in a black and clear plastic composite with dimensions of 24 by 24 millimetres. This protective component is essential for safeguarding electrical and electronic interfaces from environmental factors such as dust and moisture, ensuring optimal performance and longevity. Specifically engineered for secure attachment, it is often employed in control panels, switchgear, and various industrial machinery to maintain the integrity of underlying components.
Type Protective cap
Colour Colourless
Design Flush
Dimensions Concat 24 Mm X 24 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Dimension Concat 24 Mm X 24 Mm
Material Plastic
Mounting Cut Out Dps Concat 21 Mm X 21 Mm
Operating Concat /
Output Hsd Yes
Weight 0.00409

Reviews

Be the first to submit a review

Trustpilot