EAO 61-9210.0 Keylock front bezel black D15,8 plastic opaque

MPN
61-9210.0
Brand
EAO
Order Code
48-3058
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 149 despatched in 5 working days

EAO 61-9210.0 refers to a keylock front bezel designed with a black finish, featuring a D15,8 dimension. This component is constructed from opaque plastic, which enhances its suitability for environments requiring durability and precision. The keylock bezels robust design supports secure access control applications and is commonly used in engineering fields such as machine control panels, security systems, and electronic enclosures. Its opaque material provides a discreet yet functional cover, protecting sensitive components.
Type Keylock Bezel
Colour Black
Dimensions Concat Ø 18mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Colour Black
Lens Illumination Non Illuminated
Material Plastic
Output Hsd Yes
Weight 0.00076

Reviews

Be the first to submit a review

Trustpilot