EAO 61-2802.0/D Keylock switch-actuator 3 positions neutral mom-0-main B 311

MPN
61-2802.0/D
Brand
EAO
Order Code
48-3036
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £36.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-2802.0/D Keylock switch-actuator is a precision-engineered component designed for use in control panels and other environments requiring secure operation controls. This switch-actuator features a three-position configuration with a neutral momentary action and a maintained main position, identified as neutral-mom-0-main B 311. The durable construction is suited for scenarios where repetitive operation and reliability are critical, such as industrial machinery, transportation systems, and automated processing equipment.
Type Key Switch actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Rotary Positions 3 Positions
Switching Action Concat Maintained (a) - Rest - Momentary
Switching Angle Rotation Concat 90° Left / 42° Right
Weight 0.065

Reviews

Be the first to submit a review

Trustpilot