EAO 61-9351.5 Lens green 20x20 plastic transparent

MPN
61-9351.5
Brand
EAO
Order Code
48-3076
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 61-9351.5 is a green lens constructed from transparent plastic with a 20x20 millimetre dimension. This lens is designed to provide a durable and clear cover for various industrial applications, particularly in environments requiring precise visual indicators such as control panels and signal lamps. Its robust plastic material ensures longevity and resistance to environmental stress, while the green tint serves to enhance visibility in both low-light and ambient light conditions. Engineers commonly employ this lens in electrical enclosures and machinery.
Type Lens
Lens Colour Green
Dimensions Concat 20 Mm X 20 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00216

Reviews

Be the first to submit a review

Trustpilot