EAO 61-9453.0 Blanking plate flush mounting black D25 plastic

MPN
61-9453.0
Brand
EAO
Order Code
48-3078
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 164 despatched in 5 working days

EAO 61-9453.0 is a blanking plate designed for flush mounting applications, crafted from black D25 grade plastic. This component serves as a cover for unused openings, maintaining a uniform and professional appearance while protecting internal components from dust and moisture ingress. Engineered for durability and precision, the blanking plate is suitable for environments where electrical panels or control systems require unoccupied aperture sealing. Its robust plastic construction ensures resistance to wear and environmental factors, making it ideal for use in industrial environments.
Type Blanking plate
Colour Black
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Output Hsd Yes
Weight 0.00617

Reviews

Be the first to submit a review

Trustpilot