EAO 61-9841.2 Lens red D19,7 alu

MPN
61-9841.2
Brand
EAO
Order Code
48-3097
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 20 despatched in 5 working days

EAO 61-9841.2 is a component characterised as a red lens with an aluminium housing, distinguished by a diameter of 19.7 mm. Designed for precise optical applications, this lens offers durability and reliable performance in varying environmental conditions due to its robust aluminium construction. It is well-suited for integration into control panels and indicator systems where clear visual signalling is necessary. Typically utilised in engineering applications such as machinery control interfaces and industrial equipment, the red lens ensures high visibility and effective communication.
Type Lens
Lens Colour Red
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Non Illuminated
Lens Material Aluminium
Lens Shape Flush
Output Hsd Yes
Weight 0.00235

Reviews

Be the first to submit a review

Trustpilot