EAO 61-9681.4 Lens flush mounting yellow 18x24 plastic transparent

MPN
61-9681.4
Brand
EAO
Order Code
48-3089
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 8 despatched in 5 working days

EAOs 61-9681.4 is a lens designed for flush mounting, distinguished by its yellow hue and made from 18x24 mm plastic with a transparent finish. The robust construction of this component ensures reliable performance in environments requiring clear signal indication or status display. Frequently utilised in control panels, industrial machinery, and various electronic devices, the lens serves as a critical interface element, enhancing visibility and durability while minimising the mechanical footprint. Its compatibility with various mounting configurations makes it a versatile choice.
Type Lens
Lens Colour Yellow
Dimensions Concat 24 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot