EAO 61-9311.7 Lens colourless clear D15,8 plastic transparent

MPN
61-9311.7
Brand
EAO
Order Code
48-3064
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 61-9311.7 is a lens specifically designed to offer transparency and clarity while being colourless, making it suitable for applications requiring unobstructed visibility of indicator lights or displays. The lens is made from durable plastic, ensuring it is lightweight yet robust enough to function effectively in various engineering environments. With a diameter of 15.8 millimetres, it is ideal for panel installations where precise fitment is crucial. This lens is often utilised in control panels and automotive dashboards.
Type Lens
Lens Colour Clear
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot