EAO 61-9904 Mounting adapter

MPN
61-9904
Brand
EAO
Order Code
48-3099
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9904 Mounting Adapter is a precision-engineered component designed to facilitate the secure installation of compatible EAO products within various systems. Crafted for durability and reliability, this adapter is essential in ensuring proper alignment and connectivity between devices and their corresponding assemblies. Its robust construction supports wide industrial use, making it suitable for applications in automation systems, control panels, and machinery interfaces where stability and precision are paramount. The adapters design allows for efficient integration into existing configurations.
Type Mounting adapter
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Si
Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Output Hsd Yes
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot