EAO 61-1130.0 Illuminated pushbutton-actuator mom 18x24

MPN
61-1130.0
Brand
EAO
Order Code
48-3027
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 1 despatched in 5 working days

EAO 61-1130.0 is an illuminated pushbutton actuator featuring a momentary switch mechanism and a rectangular face measuring 18x24 millimetres. This product is designed for use in environments where visual indication is crucial, providing clear and reliable status signalling through its illumination capability. The pushbutton actuator is robustly constructed to support frequent use, ensuring durability and a long operational life in industrial control panels, automotive dashboards, and machinery interfaces. It is engineered for easy integration into existing systems.
Type Pushbutton
Contact Configuration None
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 2 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Momentary
Weight 0.00446

Reviews

Be the first to submit a review

Trustpilot