EAO 61-9915.0 Fixing nut Series 61 plastic

MPN
61-9915.0
Brand
EAO
Order Code
48-3100
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £0.395
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9915.0 is a fixing nut specifically designed for use with Series 61 plastic components. This fixing nut is manufactured with precision to accommodate the secure attachment of Series 61 plastic elements, offering a robust solution for fastening requirements. Key attributes of the product include its durable plastic construction, which provides corrosion resistance and suitability for use in environments where metal nuts might be prone to degradation. This fixing nut is typically utilised in applications where reliable and stable connections are essential.
Type Nut
Colour Black
Dimensions Concat Ø 16mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00055

Reviews

Be the first to submit a review

Trustpilot