EAO 61-9321.4 Lens yellow 15,3x15,3 plastic transparent

MPN
61-9321.4
Brand
EAO
Order Code
48-3066
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 61-9321.4 is a lens that features a yellow tint and measures 15.3 by 15.3 millimetres, made from transparent plastic material. This carefully engineered component is designed to fit seamlessly into indicator systems, providing clear and distinct visual signals in a wide range of applications. The lenss transparent yellow material ensures optimal light diffusion, making it suitable for use in environments where clear and recognisable visual alerts are critical.
Type Lens
Lens Colour Yellow
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00139

Reviews

Be the first to submit a review

Trustpilot