EAO 61-9311.5 Lens green D15,8 plastic transparent

MPN
61-9311.5
Brand
EAO
Order Code
48-3063
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 5 despatched in 5 working days

EAO 61-9311.5 is a lens designed with a green hue and is fabricated from transparent plastic material. This lens possesses a diameter of 15.8 millimetres, making it suitable for applications where precision and specific sizing are required. Its transparent nature ensures effective light passage, which is critical in various signalling and indication systems. Typically, this type of lens finds use in control panels, dashboards, and electronic displays, where visual indicators are essential for equipment operation and monitoring.
Type Lens
Lens Colour Green
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot