EAO 61-9321.5 Lens green 15,3x15,3 plastic transparent

MPN
61-9321.5
Brand
EAO
Order Code
48-3067
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 3 despatched in 5 working days

EAO 61-9321.5 is a green lens made of transparent plastic, measuring 15.3 by 15.3 millimetres. It is designed for use in panel-mounted indicators and control devices, providing a clear yet distinct colour signal for operators. This lens is suitable for applications where visual signalling is crucial, such as in control panels and instrumentation equipment, ensuring high visibility of status indicators. Its transparent construction allows for efficient light transmission, enhancing the clarity of the displayed signals.
Type Lens
Lens Colour Green
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00139

Reviews

Be the first to submit a review

Trustpilot