EAO 61-9681.7 Lens flush mounting clear 18x24 plastic transparent

MPN
61-9681.7
Brand
EAO
Order Code
48-3091
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 338 despatched in 5 working days

EAO 61-9681.7 is a lens designed for flush mounting, characterised by its clear, transparent plastic construction, measuring 18 by 24 millimetres. The lens is crafted to seamlessly integrate with panels, ensuring a smooth surface that prevents dust and debris accumulation, which is essential for maintaining clean and hygienic environments. Its transparency allows for unimpeded light transmission, making it particularly suitable for use in control panels, instrumentation, and various display assemblies where visibility and protection are critical.
Type Lens
Lens Colour Clear
Dimensions Concat 24 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00205

Reviews

Be the first to submit a review

Trustpilot