EAO 61-9924.0 Protective Cover spring-close flush-mount black/clear D25 plastic

MPN
61-9924.0
Brand
EAO
Order Code
48-3104
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £19.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 143 despatched in 5 working days

EAO 61-9924.0 is a protective cover designed for round flush mounting with a spring closure mechanism, constructed from durable plastic materials with a black and clear colour scheme. The cover features a D25 form factor, making it suitable for various engineering and industrial applications that require the protection of control buttons or interfaces from environmental elements such as dust and moisture. Its robust design ensures reliable operation in demanding conditions, making it ideal for use in machinery control panels and where machine interfaces need protection.
Type Protective cap
Colour Colourless
Design Flush
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 25mm
Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat /
Output Hsd Yes
Weight 0.0064

Reviews

Be the first to submit a review

Trustpilot