EAO 61-9933.1 Front bezel-set, flush mounting pushbutton black D25 alu

MPN
61-9933.1
Brand
EAO
Order Code
48-3109
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 137 despatched in 5 working days

EAO 61-9933.1 is a front bezel-set, flush mounting pushbutton that features a black D25 aluminium construction. This pushbutton is engineered for durability and reliability in demanding environments, providing a robust solution for control panels and operator interfaces. It is designed to fit seamlessly into panels, offering a sleek appearance while maintaining functionality. Common applications for this device include use in industrial machinery, automotive dashboards, and process control systems, where precise and responsive actuation is required.
Type Front Bezel set
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Aluminium
Front Dimension Concat Ø 25mm
Front Form Round
Mounting Cut Out Dps Concat Ø 22mm
Output Hsd Yes
Weight 0.00409

Reviews

Be the first to submit a review

Trustpilot