EAO 61-9230.0 Keylock front bezel black 15,3x21,5 plastic opaque

MPN
61-9230.0
Brand
EAO
Order Code
48-3060
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9230.0 is a keylock front bezel designed with precision to meet specific engineering requirements. This component features a black finish and is constructed from durable, opaque plastic, with dimensions measuring 15.3 by 21.5 millimetres, making it suitable for covering and securing keylock mechanisms in various installations. It is typically employed in control panels, equipment enclosures, and machinery requiring secure access control, ensuring that the keylock mechanism is both protected and aesthetically integrated.
Type Keylock Bezel
Colour Black
Dimensions Concat 24 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Colour Black
Lens Illumination Non Illuminated
Material Plastic
Output Hsd Yes
Weight 0.00176

Reviews

Be the first to submit a review

Trustpilot