Diotec Semiconductors-Discrete Semiconductors-Rectifier Diodes Rectifier 661321

Diotec Brand: Diotec
Diotec manufactures a range of rectifier diodes commonly used for converting alternating current (AC) to direct current (DC) in electronics, featuring various voltage ratings and consistent current ratings, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Type Current Forward Voltage Peak Reverse Voltage Package Style Maximum Operating Temperature Reverse leakage Current I(r) Reverse reCovery Time T(rr)
Diotec 1N4001GP-AQ Rectifier DO 41 50V 1A
Diotec 1N4001GP-AQ Rectifier DO 41 50V 1A
Standard range
Order code: 18-8177
MPN: 1N4001GP-AQ

Despatched within 4 working days - 2,704 in stock
150+ £0.076
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 50V DO 41 175°C 5µA
Diotec 1N4002GP-AQ Rectifier 100V 1A DO-41
Diotec 1N4002GP-AQ Rectifier 100V 1A DO-41
Extended range
Order code: 18-8178
MPN: 1N4002GP-AQ

Available to back orderBack order, lead time 3 weeks
150+ £0.036
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 100V DO 41 175°C 5µA
Diotec 1N4003S Rectifier 200 V 1 A
Diotec 1N4003S Rectifier 200 V 1 A
Standard range
Order code: 18-8179
MPN: 1N4003S

Despatched within 4 working days - 1,875 in stock
200+ £0.0210
Price per unit Ex VAT
Through-hole mounting 27A 1V 200V A-405 150°C 5µA
Diotec 1N4004GP-AQ Rectifier 400V 1A DO-41
Diotec 1N4004GP-AQ Rectifier 400V 1A DO-41
Order code: 18-8180
MPN: 1N4004GP-AQ
150+ £0.038
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 400V DO 41 175°C 5µA
Diotec 1N4007-13 Rectifier 1300V 1A Series DO-41
Diotec 1N4007-13 Rectifier 1300V 1A Series DO-41
Standard range
Order code: 18-8181
MPN: 1N4007-13

Despatched within 4 working days - 7,963 in stock
150+ £0.040
500+ £0.0250
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 1300V DO 41 175°C 5µA
Diotec 1N4007GP Rectifier 1000 V 1 A DO 41
Diotec 1N4007GP Rectifier 1000 V 1 A DO 41
Standard range
Order code: 18-8182
MPN: 1N4007GP

Despatched within 4 working days - 8,954 in stock
250+ £0.065
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 1000V DO 41 175°C 5µA
Diotec 1N4933 Rectifier 50V 1A DO-41
Diotec 1N4933 Rectifier 50V 1A DO-41
Standard range
Order code: 18-8187
MPN: 1N4933

Despatched within 4 working days - 1,916 in stock
200+ £0.091
Price per unit Ex VAT
Through-hole mounting 30A 1.20V 50V DO 41 150°C 5µA 200ns
Diotec 1N4935 Rectifier DO-41 200V 1A
Diotec 1N4935 Rectifier DO-41 200V 1A
Standard range
Order code: 18-8188
MPN: 1N4935

Despatched within 4 working days - 2,121 in stock
200+ £0.091
Price per unit Ex VAT
Through-hole mounting 30A 1.20V 200V DO 41 150°C 5µA 200ns
Diotec 1N5059 Rectifier 200 V 2 A DO-15
Diotec 1N5059 Rectifier 200 V 2 A DO-15
Order code: 18-8189
MPN: 1N5059
150+ £0.053
Price per unit Ex VAT
Through-hole mounting 50A 1.10V 200V DO 15 150°C 5µA
Diotec 1N5061 Rectifier 600 V 2 A DO 15
Diotec 1N5061 Rectifier 600 V 2 A DO 15
Standard range
Order code: 18-8190
MPN: 1N5061

Despatched within 4 working days - 2,138 in stock
150+ £0.095
Price per unit Ex VAT
Through-hole mounting 50A 1.10V 600V DO 15 150°C 5µA
Diotec 1N5062 Rectifier DO 15 800V 2A
Diotec 1N5062 Rectifier DO 15 800V 2A
Standard range
Order code: 18-8191
MPN: 1N5062

Despatched within 4 working days - 2,739 in stock
150+ £0.095
Price per unit Ex VAT
Through-hole mounting 50A 1.10V 800V DO 15 150°C 5µA
Diotec 1N5399 Rectifier 1000 V 1.50 A DO-15
Diotec 1N5399 Rectifier 1000 V 1.50 A DO-15
Standard range
Order code: 18-8207
MPN: 1N5399

Despatched within 4 working days - 2,545 in stock
150+ £0.062
Price per unit Ex VAT
Through-hole mounting 50A 1.30V 1000V DO 15 175°C 5µA
Diotec 1N5400K Rectifier 50V 3A DO-15
Diotec 1N5400K Rectifier 50V 3A DO-15
Standard range
Order code: 18-8208
MPN: 1N5400K

Despatched within 4 working days - 795 in stock
100+ £0.202
Price per unit Ex VAT
Through-hole mounting 100A 1.10V 50V DO 15 175°C 5µA
Diotec 1N5402K Rectifier 200V 3A DO-15 High-current capability
Diotec 1N5402K Rectifier 200V 3A DO-15 High-current capability
Standard range
Order code: 18-8209
MPN: 1N5402K

Despatched within 4 working days - 3,365 in stock
100+ £0.202
Price per unit Ex VAT
Through-hole mounting 100A 1.10V 200V DO 15 175°C 5µA
Diotec 1N5404K Rectifier DO-15 400V 3A
Diotec 1N5404K Rectifier DO-15 400V 3A
Standard range
Order code: 18-8210
MPN: 1N5404K

Despatched within 4 working days - 1,492 in stock
100+ £0.171
Price per unit Ex VAT
Through-hole mounting 100A 1.10V 400V DO 15 175°C 5µA
Diotec 1N5408KR Rectifier 1000V 3A DO-201
Diotec 1N5408KR Rectifier 1000V 3A DO-201
Standard range
Order code: 18-8211
MPN: 1N5408KR

Despatched within 4 working days - 529 in stock
50+ £0.232
Price per unit Ex VAT
Through-hole mounting 100A 1.10V 1000V DO 201 175°C 5µA
Diotec AL1M Rectifier 1000V 1A DO-213AA
Diotec AL1M Rectifier 1000V 1A DO-213AA
Extended range
Order code: 18-8250
MPN: AL1M

Available to back orderBack order, lead time 14 days
100+ £0.140
500+ £0.131
Price per unit Ex VAT
Surface-mount 27A 1.30V 1000V DO 213AA 175°C 3µA
Diotec BY228G Rectifier DO 201 1500 V 5 A
Diotec BY228G Rectifier DO 201 1500 V 5 A
Standard range
Order code: 18-8306
MPN: BY228G

Despatched within 4 working days - 1,464 in stock
20+ £0.203
Price per unit Ex VAT
Through-hole mounting 70A 1.30V 1500V DO 201 150°C 5µA
Diotec BY253 Rectifier DO 201 600 V 3 A
Diotec BY253 Rectifier DO 201 600 V 3 A
Standard range
Order code: 18-8307
MPN: BY253

Despatched within 4 working days - 1,012 in stock
100+ £0.209
Price per unit Ex VAT
Through-hole mounting 100A 1.10V 600V DO 201 150°C 5µA
Diotec BY448G Rectifier 1650 V 3 A DO 201
Diotec BY448G Rectifier 1650 V 3 A DO 201
Standard range
Order code: 18-8308
MPN: BY448G

Despatched within 4 working days - 982 in stock
50+ £0.239
Price per unit Ex VAT
Through-hole mounting 40A 1.30V 1650V DO 201 175°C 5µA
Diotec BY880-100 Rectifier D5.4x7.5 100V 8A
Diotec BY880-100 Rectifier D5.4x7.5 100V 8A
Standard range
Order code: 18-8309
MPN: BY880-100

Despatched within 4 working days - 785 in stock
20+ £0.264
Price per unit Ex VAT
Through-hole mounting 400A 1.10V 100V D5.4x7.5 175°C 5µA
Diotec BY880-1400 Rectifier 1400 V 8 A D5.4x7.5
Diotec BY880-1400 Rectifier 1400 V 8 A D5.4x7.5
Standard range
Order code: 18-8310
MPN: BY880-1400

Despatched within 4 working days - 1,055 in stock
20+ £0.502
Price per unit Ex VAT
Through-hole mounting 400A 1.10V 1400V D5.4x7.5 175°C 5µA
Diotec BY880-50 Rectifier D5.4x7.5 50V 8A
Diotec BY880-50 Rectifier D5.4x7.5 50V 8A
Standard range
Order code: 18-8311
MPN: BY880-50

Despatched within 4 working days - 266 in stock
20+ £0.265
Price per unit Ex VAT
Through-hole mounting 400A 1.10V 50V D5.4x7.5 175°C 5µA
Diotec EAL1G Rectifier 400V 1A DO 213AA
Diotec EAL1G Rectifier 400V 1A DO 213AA
Standard range
Order code: 18-8350
MPN: EAL1G

Despatched within 4 working days - 1,945 in stock
100+ £0.076
Price per unit Ex VAT
Surface-mount 25A 1.35V 400V DO 213AA 175°C 3µA 50ns
Diotec EM513-AQ Rectifier DO 41 1600V 1A
Diotec EM513-AQ Rectifier DO 41 1600V 1A
Standard range
Order code: 18-8351
MPN: EM513-AQ

Despatched within 4 working days - 3,316 in stock
100+ £0.098
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 1600V DO 41 175°C 5µA
Diotec EM516 Rectifier DO 41 1800 V 1 A
Diotec EM516 Rectifier DO 41 1800 V 1 A
Standard range
Order code: 18-8352
MPN: EM516

Despatched within 4 working days - 1,681 in stock
100+ £0.094
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 1800V DO 41 175°C 5µA
Diotec EM518 Rectifier 2000V 1A DO-41
Diotec EM518 Rectifier 2000V 1A DO-41
Standard range
Order code: 18-8353
MPN: EM518

Despatched within 4 working days - 2,139 in stock
100+ £0.080
Price per unit Ex VAT
Through-hole mounting 27A 1.10V 2000V DO 41 175°C 5µA
Diotec ES1J-AQ Rectifier DO 214AC 600V 1A
Diotec ES1J-AQ Rectifier DO 214AC 600V 1A
Standard range
Order code: 18-8354
MPN: ES1J-AQ

Despatched within 4 working days - 7,248 in stock
50+ £0.204
Price per unit Ex VAT
Surface-mount 30A 1.70V 600V DO 214AC 150°C 5µA 35ns
Diotec ESW6004 Rectifier TO-247-2L 400V 60A
Diotec ESW6004 Rectifier TO-247-2L 400V 60A
Standard range
Order code: 18-8358
MPN: ESW6004

Despatched within 4 working days - 8 in stock
3+ £1.49
Price per unit Ex VAT
Through-hole mounting 600A 1.20V 400V TO-247-2L 50µA 35ns
Diotec F1200A Rectifier 50V 5A D8x7.5
Diotec F1200A Rectifier 50V 5A D8x7.5
Standard range
Order code: 18-8359
MPN: F1200A

Despatched within 4 working days - 449 in stock
10+ £0.422
Price per unit Ex VAT
Through-hole mounting 650A 0.82V 50V D8x7.5 150°C 5µA 200ns
Diotec FE2A Rectifier FE2A DO 15 50 V 2 A
Diotec FE2A Rectifier FE2A DO 15 50 V 2 A
Standard range
Order code: 18-8360
MPN: FE2A

Despatched within 4 working days - 421 in stock
100+ £0.137
Price per unit Ex VAT
Through-hole mounting 50A 0.98V 50V DO 15 175°C 2µA 50ns
Diotec FE2G Rectifier DO 15 400V 2A
Diotec FE2G Rectifier DO 15 400V 2A
Standard range
Order code: 18-8361
MPN: FE2G

Despatched within 4 working days - 3,164 in stock
100+ £0.069
Price per unit Ex VAT
Through-hole mounting 50A 1.30V 400V DO 15 175°C 2µA 50ns
Diotec FE6A Rectifier 50V 5A D8x7.5
Diotec FE6A Rectifier 50V 5A D8x7.5
Standard range
Order code: 18-8362
MPN: FE6A

Despatched within 4 working days - 559 in stock
20+ £0.510
Price per unit Ex VAT
Through-hole mounting 200A 0.98V 50V D8x7.5 175°C 5µA 50ns
Diotec FE6F Rectifier Diode PN 5A 8x7.5mm
Diotec FE6F Rectifier Diode PN 5A 8x7.5mm
Standard range
Order code: 18-8363
MPN: FE6F

Despatched within 4 working days - 341 in stock
20+ £0.588
Price per unit Ex VAT
Through-hole mounting 200A 1V 300V D8x7.5 175°C 5µA 50ns
Diotec FR20DKD2 Rectifier TO 263AB 200V 20A New Durable Design
Diotec FR20DKD2 Rectifier TO 263AB 200V 20A New Durable Design
Standard range
Order code: 18-8364
MPN: FR20DKD2

Despatched within 4 working days - 969 in stock
5+ £0.606
Price per unit Ex VAT
Surface-mount 375A 0.96V 200V TO 263AB 150°C 5µA 200ns
Diotec M7 Rectifier 1A 1000V DO214AC axial leaded reliable for circuits
Diotec M7 Rectifier 1A 1000V DO214AC axial leaded reliable for circuits
Standard range
Order code: 18-8408
MPN: M7

Despatched within 4 working days - 6,389 in stock
300+ £0.0165
Price per unit Ex VAT
Surface-mount 27A 1.10V 1000V DO 214AC 150°C 5µA
Diotec MUR1560 Rectifier 600V 15A TO-220AC
Diotec MUR1560 Rectifier 600V 15A TO-220AC
Standard range
Order code: 18-8430
MPN: MUR1560

Despatched within 4 working days - 63 in stock
5+ £0.982
Price per unit Ex VAT
Through-hole mounting 160A 1.70V 600V TO 220AC 175°C 5µA 50ns
Diotec MUR160 Rectifier 600V 1A DO-41
Diotec MUR160 Rectifier 600V 1A DO-41
Standard range
Order code: 18-8431
MPN: MUR160

Despatched within 4 working days - 1,369 in stock
100+ £0.104
Price per unit Ex VAT
Through-hole mounting 32A 1.25V 600V DO 41 175°C 5µA 50ns
Diotec MUR420 Rectifier DO 201 200 V 4 A
Diotec MUR420 Rectifier DO 201 200 V 4 A
Standard range
Order code: 18-8432
MPN: MUR420

Despatched within 4 working days - 1,310 in stock
20+ £0.509
Price per unit Ex VAT
Through-hole mounting 110A 0.89V 200V DO 201 175°C 5µA 25ns
Diotec MUR460 Rectifier 600 V 4 A DO 201
Diotec MUR460 Rectifier 600 V 4 A DO 201
Standard range
Order code: 18-8433
MPN: MUR460

Despatched within 4 working days - 811 in stock
20+ £0.662
Price per unit Ex VAT
Through-hole mounting 100A 1.28V 600V DO 201 175°C 5µA 50ns
Diotec MUR460L Rectifier 600V 4A DO 201
Diotec MUR460L Rectifier 600V 4A DO 201
Standard range
Order code: 18-8434
MPN: MUR460L

Despatched within 4 working days - 480 in stock
50+ £0.143
Price per unit Ex VAT
Through-hole mounting 110A 1.28V 600V DO 201 150°C 10µA 60ns
Diotec P1200A Rectifier 50V 12A D8x7.5
Diotec P1200A Rectifier 50V 12A D8x7.5
Standard range
Order code: 18-8436
MPN: P1200A

Despatched within 4 working days - 623 in stock
20+ £0.652
Price per unit Ex VAT
Through-hole mounting 400A 0.95V 50V D8x7.5 175°C 10µA
Diotec P1200G Rectifier D8x7.5 400V 12A for electronic applications
Diotec P1200G Rectifier D8x7.5 400V 12A for electronic applications
Standard range
Order code: 18-8437
MPN: P1200G

Despatched within 4 working days - 281 in stock
10+ £0.482
Price per unit Ex VAT
Through-hole mounting 400A 0.95V 400V D8x7.5 175°C 10µA
Diotec P2000A Rectifier 50V 20A D8x7.5
Diotec P2000A Rectifier 50V 20A D8x7.5
Standard range
Order code: 18-8438
MPN: P2000A

Despatched within 4 working days - 239 in stock
10+ £0.778
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 50V D8x7.5 150°C 10µA
Diotec P2000JTL Rectifier D8x7.5 600V 20A
Diotec P2000JTL Rectifier D8x7.5 600V 20A
Standard range
Order code: 18-8439
MPN: P2000JTL

Despatched within 4 working days - 174 in stock
5+ £0.990
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 600V D8x7.5 175°C 10µA
Diotec P2000K Rectifier D8x7.5 800 V 20 A
Diotec P2000K Rectifier D8x7.5 800 V 20 A
Standard range
Order code: 18-8440
MPN: P2000K

Despatched within 4 working days - 211 in stock
10+ £1.08
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 800V D8x7.5 150°C 10µA
Diotec P2000MTL Rectifier D8x7.5 1000V 20A
Diotec P2000MTL Rectifier D8x7.5 1000V 20A
Standard range
Order code: 18-8441
MPN: P2000MTL

Despatched within 4 working days - 48 in stock
5+ £1.23
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 1000V D8x7.5 175°C 10µA
Diotec P2500B Rectifier D8x7.5 100V 25A
Diotec P2500B Rectifier D8x7.5 100V 25A
Standard range
Order code: 18-8442
MPN: P2500B

Despatched within 4 working days - 150 in stock
10+ £1.13
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 100V D8x7.5 175°C 10µA
Diotec P2500D Rectifier 200 V 25 A
Diotec P2500D Rectifier 200 V 25 A
Standard range
Order code: 18-8443
MPN: P2500D

Despatched within 4 working days - 98 in stock
10+ £1.13
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 200V D8x7.5 175°C 10µA
Diotec P2500K Rectifier D8x7.5 800V 25A
Diotec P2500K Rectifier D8x7.5 800V 25A
Standard range
Order code: 18-8444
MPN: P2500K

Despatched within 4 working days - 51 in stock
10+ £1.20
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 800V D8x7.5 175°C 10µA
Diotec P2500Y Rectifier 2000 V 25 A D8x7.5
Diotec P2500Y Rectifier 2000 V 25 A D8x7.5
Extended range
Order code: 18-8445
MPN: P2500Y

Available to back orderBack order, lead time 9 weeks
3+ £1.71
Price per unit Ex VAT
Through-hole mounting 500A 1.10V 2000V D8x7.5 175°C 10µA
Diotec PT3000T Rectifier 1300 V 30 A TO 220AC
Diotec PT3000T Rectifier 1300 V 30 A TO 220AC
Order code: 18-8469
MPN: PT3000T
10+ £0.617
Price per unit Ex VAT
Through-hole mounting 300A 1.30V 1300V TO 220AC 5µA
Diotec PWY8012 Rectifier 1200 V 80 A TO-247-3L
Diotec PWY8012 Rectifier 1200 V 80 A TO-247-3L
Standard range
Order code: 18-8470
MPN: PWY8012

Despatched within 4 working days - 38 in stock
3+ £1.84
Price per unit Ex VAT
Through-hole mounting 1450A 1.15V 1200V TO-247-3L 5µA
Diotec RGL34G Rectifier 400 V 0.50 A DO 213AA
Diotec RGL34G Rectifier 400 V 0.50 A DO 213AA
Standard range
Order code: 18-8471
MPN: RGL34G

Despatched within 4 working days - 869 in stock
100+ £0.173
Price per unit Ex VAT
Surface-mount 8.50A 1.30V 400V DO 213AA 175°C 5µA 150ns
Diotec RGP30M Rectifier DO 201 1000 V 3 A
Diotec RGP30M Rectifier DO 201 1000 V 3 A
Standard range
Order code: 18-8472
MPN: RGP30M

Despatched within 4 working days - 974 in stock
50+ £0.255
Price per unit Ex VAT
Through-hole mounting 100A 1.20V 1000V DO 201 150°C 5µA 500ns
Diotec S3K Rectifier S3K DO 214AB 800V 3A
Diotec S3K Rectifier S3K DO 214AB 800V 3A
Standard range
Order code: 18-8473
MPN: S3K

Despatched within 4 working days - 2,130 in stock
100+ £0.203
Price per unit Ex VAT
Surface-mount 100A 1.15V 800V DO 214AB 150°C 5µA
Diotec S3X Diotec Rectifier S3X DO 214AB 1800 V 3 A
Diotec S3X Diotec Rectifier S3X DO 214AB 1800 V 3 A
Standard range
Order code: 18-8474
MPN: S3X

Despatched within 4 working days - 2,097 in stock
20+ £0.315
Price per unit Ex VAT
Surface-mount 100A 1.15V 1800V DO 214AB 150°C 5µA
Diotec S5D Rectifier 200 V 5 A DO 214AB
Diotec S5D Rectifier 200 V 5 A DO 214AB
Standard range
Order code: 18-8477
MPN: S5D

Despatched within 4 working days - 2,396 in stock
50+ £0.357
Price per unit Ex VAT
Surface-mount 225A 1.10V 200V DO 214AB 150°C 10µA
Diotec S5J Rectifier 600V 5A DO-214AB
Diotec S5J Rectifier 600V 5A DO-214AB
Standard range
Order code: 18-8478
MPN: S5J

Despatched within 4 working days - 2,235 in stock
50+ £0.168
Price per unit Ex VAT
Surface-mount 225A 1.10V 600V DO 214AB 150°C 10µA
Diotec S5Y Rectifier DO-214AB 2000V 5A
Diotec S5Y Rectifier DO-214AB 2000V 5A
Standard range
Order code: 18-8479
MPN: S5Y

Despatched within 4 working days - 2,815 in stock
10+ £0.728
Price per unit Ex VAT
Surface-mount 225A 1.10V 2000V DO 214AB 150°C 10µA
Diotec SUF4004 Rectifier 400V 1A DO 213AB
Diotec SUF4004 Rectifier 400V 1A DO 213AB
Standard range
Order code: 18-8519
MPN: SUF4004

Despatched within 4 working days - 4,040 in stock
100+ £0.121
Price per unit Ex VAT
Surface-mount 27A 1.25V 400V DO 213AB 175°C 5µA 50ns
Diotec UF4004 Rectifier 400V 1A DO-41
Diotec UF4004 Rectifier 400V 1A DO-41
Standard range
Order code: 18-8521
MPN: UF4004

Despatched within 4 working days - 4,823 in stock
150+ £0.065
Price per unit Ex VAT
Through-hole mounting 30A 1.25V 400V DO 41 175°C 5µA 50ns
Diotec UF5402 Rectifier 200V 3A DO 201 Series
Diotec UF5402 Rectifier 200V 3A DO 201 Series
Standard range
Order code: 18-8522
MPN: UF5402

Despatched within 4 working days - 1,499 in stock
50+ £0.308
Price per unit Ex VAT
Through-hole mounting 100A 1V 200V DO 201 175°C 5µA 50ns
Diotec UF5404 Rectifier DO 201 400 V 3 A
Diotec UF5404 Rectifier DO 201 400 V 3 A
Standard range
Order code: 18-8523
MPN: UF5404

Despatched within 4 working days - 1,665 in stock
50+ £0.320
Price per unit Ex VAT
Through-hole mounting 100A 1.25V 400V DO 201 175°C 5µA 50ns
Diotec UF5406 Rectifier DO 201 600 V 3 A
Diotec UF5406 Rectifier DO 201 600 V 3 A
Standard range
Order code: 18-8524
MPN: UF5406

Despatched within 4 working days - 797 in stock
50+ £0.336
Price per unit Ex VAT
Through-hole mounting 100A 1.70V 600V DO 201 175°C 5µA 75ns
Diotec UF5407 Rectifier DO 201 800 V 3 A
Diotec UF5407 Rectifier DO 201 800 V 3 A
Standard range
Order code: 18-8525
MPN: UF5407

Despatched within 4 working days - 1,591 in stock
50+ £0.311
Price per unit Ex VAT
Through-hole mounting 100A 1.70V 800V DO 201 175°C 5µA 75ns
Diotec UF600J Diotec Rectifier UF600J D8x7.5 600V 5A
Diotec UF600J Diotec Rectifier UF600J D8x7.5 600V 5A
Standard range
Order code: 18-8526
MPN: UF600J

Despatched within 4 working days - 351 in stock
20+ £0.487
Price per unit Ex VAT
Through-hole mounting 270A 1.70V 600V D8x7.5 175°C 10µA 100ns
Diotec UF600M Rectifier D8x7.5 1000V 5A
Diotec UF600M Rectifier D8x7.5 1000V 5A
Standard range
Order code: 18-8527
MPN: UF600M

Despatched within 4 working days - 2,421 in stock
20+ £0.487
Price per unit Ex VAT
Through-hole mounting 270A 1.70V 1000V D8x7.5 175°C 10µA 100ns
Diotec US1J Rectifier 600V 1A DO214AC
Diotec US1J Rectifier 600V 1A DO214AC
Standard range
Order code: 18-8528
MPN: US1J

Despatched within 4 working days - 6,097 in stock
100+ £0.109
Price per unit Ex VAT
Surface-mount 30A 1.70V 600V DO 214AC 150°C 5µA 75ns

Trustpilot