Diotec FR20DKD2 Rectifier TO 263AB 200V 20A New Durable Design

MPN
FR20DKD2
Brand
Diotec
EAN-13
2050008884438
Order Code
18-8364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
5+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 969 in stock

Diotec FR20DKD2 is a high-quality rectifier diode designed in a TO-263AB package, capable of handling a peak reverse voltage of 200 V and a forward current of 20 A. This semiconductor diode utilises a PN junction to efficiently convert alternating current (AC) to direct current (DC), making it a crucial component in power conversion applications. Its durable design ensures reliable performance under high-stress conditions, suitable for use in power supplies, inverter circuits, and as a blocking diode to prevent reverse current flow. The FR20DKD2 is engineered to meet the rigorous demands of modern electronic systems, providing a robust solution for efficient energy control.
Type Surface-mount
Current 375A
Forward Voltage 0.96V
Peak Reverse Voltage 200V
Package Style TO 263AB
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 200ns

Reviews

Be the first to submit a review

Trustpilot