Diotec RGP30M Rectifier DO 201 1000 V 3 A

MPN
RGP30M
Brand
Diotec
EAN-13
2050008894246
Order Code
18-8472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,004 in stock

Diotec's RGP30M is a rectifier diode designed for high-voltage and current applications, identified by the Manufacturer's Part Number RGP30M. This PN junction semiconductor diode is encapsulated in a DO-201 package and is capable of withstanding a reverse voltage of up to 1000 volts while conducting a forward current of up to 3 amperes. Its robust construction makes it suitable for use in power supply rectification and voltage blocking applications, where efficient current direction and voltage withstanding capability are essential. The RGP30M's reliable performance in high-stress environments makes it a preferred component in industrial power systems, consumer electronics, and automotive applications, ensuring efficient conversion of alternating current (AC) to direct current (DC) with minimal power loss.
Type Through-hole mounting
Current 100A
Forward Voltage 1.20V
Peak Reverse Voltage 1000V
Package Style DO 201
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 500ns

Reviews

Be the first to submit a review

Trustpilot