Diotec SUF4004 Rectifier 400V 1A DO 213AB

MPN
SUF4004
Brand
Diotec
EAN-13
2050008895731
Order Code
18-8519
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,040 in stock

Diotec SUF4004 is a semiconductor diode specifically designed as a rectifier diode in the DO 213AB package. This device operates efficiently with a reverse voltage capacity of up to 400 volts and a forward current capability of 1 ampere. As a p-n junction diode, the SUF4004 is adept at converting alternating current (AC) to direct current (DC), making it suitable for use in a variety of power rectification and voltage blocking applications. Engineers commonly utilise this diode in power supply units, inverter circuits, and other electronic devices requiring reliable rectification performance. Its robust construction and precise operation ensure it performs effectively in environments demanding high reliability.
Type Surface-mount
Current 27A
Forward Voltage 1.25V
Peak Reverse Voltage 400V
Package Style DO 213AB
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot