Diotec S5J Rectifier 600V 5A DO-214AB

MPN
S5J
Brand
Diotec
EAN-13
2050008894765
Order Code
18-8478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,235 in stock

Diotec S5J Rectifier 600V 5A DO-214AB is a robust semiconductor diode designed for high-efficiency power management applications. This diode is capable of handling a reverse voltage of up to 600 volts and a forward current of 5 amperes, making it ideal for use in power supply circuits where reliable performance is critical. The S5J features a P-N junction housed in a DO-214AB package, offering low forward voltage drop and high surge current capability, which enhances its efficiency in rectification tasks. Typical applications for this rectifier diode include use in switch-mode power supplies, battery chargers, and other electronic devices requiring efficient conversion of alternating current to direct current. The compact DO-214AB package ensures space-saving integration into various electronic assemblies.
Type Surface-mount
Current 225A
Forward Voltage 1.10V
Peak Reverse Voltage 600V
Package Style DO 214AB
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot