Diotec MUR1560 Rectifier 600V 15A TO-220AC

MPN
MUR1560
Brand
Diotec
EAN-13
2050008886401
Order Code
18-8430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
5+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Diotec MUR1560 is a semiconductor diode designed for high-efficiency rectification applications, featuring a reverse voltage of 600 volts and a forward current rating of 15 amperes. Packaged in a TO-220AC configuration, this PN junction device functions as a fast recovery rectifier, making it ideal for use in power supply units, inverters, and various switching circuits. The diode is engineered to perform as a blocking diode in electrical systems, ensuring unidirectional current flow and protecting circuits from voltage spikes. Its robust construction and efficient thermal management make it suitable for demanding environments where reliable performance is critical.
Type Through-hole mounting
Current 160A
Forward Voltage 1.70V
Peak Reverse Voltage 600V
Package Style TO 220AC
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot