Diotec 1N4933 Rectifier 50V 1A DO-41

MPN
1N4933
Brand
Diotec
EAN-13
2050008873302
Order Code
18-8187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
200+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,916 in stock

Diotec 1N4933 is a semiconductor diode designed as a rectifier, featuring a robust PN junction housed in a DO-41 package. This diode is rated for a maximum repetitive reverse voltage of 50 volts and a continuous forward current of 1 ampere, making it suitable for low-to-medium power rectification applications. Its primary function as a blocking diode allows it to effectively prevent reverse current flow, which is critical in circuits requiring protection against such conditions. It is commonly utilised in power supply circuits, battery charging systems, and various signal rectification tasks within electronic devices. The 1N4933 diode's combination of reliability and efficacy ensures its versatility in both industrial and consumer electronics applications.
Type Through-hole mounting
Current 30A
Forward Voltage 1.20V
Peak Reverse Voltage 50V
Package Style DO 41
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 200ns

Reviews

Be the first to submit a review

Trustpilot