Diotec UF600J Diotec Rectifier UF600J D8x7.5 600V 5A

MPN
UF600J
Brand
Diotec
EAN-13
2050008895922
Order Code
18-8526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.487
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

Diotec's UF600J is a semiconductor diode specifically engineered for use in rectification applications. This pn junction rectifier diode is designed with a blocking capacity of 600 volts and a maximum forward current rating of 5 amperes, making it suitable for handling moderate power levels in electronic circuits. Housed in a D8x7.5 package, the UF600J provides reliable performance for converting alternating current (AC) to direct current (DC) in power supply units, inverters, and other applications requiring efficient voltage rectification. Its robust construction ensures reliable operation, which is crucial for maintaining system integrity in diverse electrical environments.
Type Through-hole mounting
Current 270A
Forward Voltage 1.70V
Peak Reverse Voltage 600V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA
Reverse reCovery Time T(rr) 100ns

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot