Diotec 1N5062 Rectifier DO 15 800V 2A

MPN
1N5062
Brand
Diotec
EAN-13
2050008873388
Order Code
18-8191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,839 in stock

Diotec 1N5062, also known as the Diotec Rectifier 1N5062 DO 15 800 V 2 A, is a semiconductor diode designed for rectification purposes within electronic circuits. As a PN junction-type rectifier diode housed in a DO-15 package, it is capable of withstanding up to 800 V in reverse blocking voltage and delivering a continuous forward current of 2 A. Its robust construction makes it suitable for use in various applications, including power supply circuits, inverter systems, and as a blocking diode in photovoltaic installations. The diode's electrical characteristics provide reliable performance in converting alternating current (AC) to direct current (DC) and protecting circuits from potential reverse voltage damage.
Type Through-hole mounting
Current 50A
Forward Voltage 1.10V
Peak Reverse Voltage 800V
Package Style DO 15
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot