Diotec EM518 Rectifier 2000V 1A DO-41

MPN
EM518
Brand
Diotec
EAN-13
2050008884162
Order Code
18-8353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,239 in stock

Diotec EM518 Rectifier, is a high-voltage blocking diode designed for efficiency and reliability in power rectification applications. This semiconductor diode delivers a maximum reverse voltage of 2000 V and a forward current capability of 1 A, making it suitable for demanding circuits requiring high-voltage rectification. Encapsulated in the DO-41 package, the EM518 is ideal for use in power supply units, surge protection, and as a general-purpose rectifier in electronic devices. With its robust pn junction, this diode is engineered to provide stable and consistent performance in high-voltage environments, maintaining effectiveness in various industrial and consumer electronic systems.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 2000V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot