Diotec ESW6004 Rectifier TO-247-2L 400V 60A

MPN
ESW6004
Brand
Diotec
EAN-13
2050008885077
Order Code
18-8358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Diotec ESW6004 is a rectifier diode designed for robust performance, housed in a TO-247-2L package. This semiconductor diode features a peak reverse voltage of 400 volts and a forward current rating of 60 amperes, making it suitable for high-power applications. The ESW6004 incorporates a p-n junction optimised for high-efficiency rectification, serving effectively as a blocking diode to prevent reverse current flow. Commonly utilised in power supply circuits, industrial equipment, and motor drives, this rectifier diode supports reliable conversion of alternating current to direct current, providing both durability and efficiency in demanding electrical environments. Its TO-247-2L casing ensures high thermal conductivity and easy integration into existing systems.
Type Through-hole mounting
Current 600A
Forward Voltage 1.20V
Peak Reverse Voltage 400V
Package Style TO-247-2L
Reverse leakage Current I(r) 50µA
Reverse reCovery Time T(rr) 35ns

Reviews

Be the first to submit a review

Trustpilot