Diotec P2500Y Rectifier 2000 V 25 A D8x7.5

MPN
P2500Y
Brand
Diotec
EAN-13
2050008886784
Order Code
18-8445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Diotec P2500Y is a rectifier diode designed for high-voltage applications, with a manufacturer-specified rating of 2000 volts and a current carrying capacity of 25 amperes. This semiconductor diode uses a PN junction to efficiently convert alternating current to direct current, acting as a unidirectional conductor that can prevent reverse current flow. Housed in a D8x7.5 package, the P2500Y is suitable for use in power supplies, surge protection circuits, and as a blocking diode in various industrial and consumer electronics. Its robust design ensures reliability in demanding environments, making it ideal for application in devices requiring efficient energy conversion and power rectification.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 2000V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot