Diotec BY880-1400 Rectifier 1400 V 8 A D5.4x7.5

MPN
BY880-1400
Brand
Diotec
EAN-13
2050008881758
Order Code
18-8310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.502
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,099 in stock

Diotec BY880-1400 is a rectifier diode designed for high voltage applications, offering a maximum reverse voltage of 1400 volts and a forward current of 8 amperes. With its compact form factor of D5.4x7.5, this diode is particularly suitable for applications requiring efficient unidirectional current flow, such as power supply rectification and protection circuitry. The BY880-1400 utilises a PN junction semiconductor structure to provide reliable performance as a blocking diode, safeguarding circuits against reverse polarity conditions. Commonly used in power electronics, industrial systems, and consumer electronics, this component is integral in managing and converting AC to DC power with high efficiency.
Type Through-hole mounting
Current 400A
Forward Voltage 1.10V
Peak Reverse Voltage 1400V
Package Style D5.4x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot