Diotec M7 Rectifier 1A 1000V DO214AC axial leaded reliable for circuits

MPN
M7
Brand
Diotec
EAN-13
2050008886210
Order Code
18-8408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
300+ £0.0165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,389 in stock

Diotec M7 Rectifier is a semiconductor diode designed to provide dependable performance in various circuits. This rectifier diode, with a part number M7, features an axial leaded DO-214AC package, capable of handling 1 amp of current at a peak reverse voltage of 1000 volts. It functions as a unidirectional blocking diode, ensuring current flows in a single direction, which is crucial in preventing reverse current in sensitive electronic applications. Typical engineering applications include use in power supplies, battery charging systems, and as voltage clamp or flyback diodes in inductive circuits, where its robust construction and high voltage capability ensure reliability and efficiency.
Type Surface-mount
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 1000V
Package Style DO 214AC
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot