Diotec UF5406 Rectifier DO 201 600 V 3 A

MPN
UF5406
Brand
Diotec
EAN-13
2050008895861
Order Code
18-8524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 837 in stock

Diotec's UF5406 is a rectifier diode designed for efficient performance in high-voltage environments. Featuring a 600-volt reverse voltage capacity and a current handling capability of up to 3 amperes, it is housed in a DO-201 package, which provides robust mechanical and thermal stability. The diode's PN junction is optimised for rapid switching applications, making it suitable for use in power supplies, inverters, and as a blocking diode in photovoltaic systems, where reliable unidirectional current flow and adequate reverse blocking capabilities are essential. As a semiconductor diode, the UF5406's characteristics make it an ideal choice for engineers looking to implement effective rectification in their electronic designs.
Type Through-hole mounting
Current 100A
Forward Voltage 1.70V
Peak Reverse Voltage 600V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 75ns

Reviews

Be the first to submit a review

Trustpilot