Diotec P2000A Rectifier 50V 20A D8x7.5

MPN
P2000A
Brand
Diotec
EAN-13
2050008886586
Order Code
18-8438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

Diotec P2000A is a high-performance rectifier diode specifically designed for efficient unidirectional current flow in electrical circuits. With a rated reverse voltage of 50 volts and a forward current capacity of 20 amperes, this semiconductor device is well-suited for applications requiring reliable power rectification. The P2000A's D8x7.5 package ensures compact installation and efficient thermal management. Typically used in power supplies, battery chargers, and DC motors, this blocking diode effectively prevents unwanted reverse current flow, safeguarding sensitive electronic components within various industrial and consumer electronics. Its robust PN junction and efficient design make it an essential component in high-current, low-voltage rectification processes.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 50V
Package Style D8x7.5
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot