Diotec P2000K Rectifier D8x7.5 800 V 20 A

MPN
P2000K
Brand
Diotec
EAN-13
2050008886678
Order Code
18-8440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

Diotec P2000K is a semiconductor diode designed for use as a rectifier, providing robust performance in high-voltage and high-current applications. This device features a maximum reverse voltage of 800 volts and a continuous forward current capacity of 20 amperes, making it suitable for converting alternating current (AC) to direct current (DC) in power supplies and various electronic applications. With its PN junction construction, the P2000K offers reliable rectification performance, preventing reverse current flow and ensuring efficient current management. Commonly used in industrial power systems, this blocking diode is well-suited for applications requiring efficient energy conversion and protection against reverse polarity. Its compact D8x7.5 package allows for integration into systems with limited space while maintaining optimal thermal conductivity.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 800V
Package Style D8x7.5
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 10µA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot